Fuse Subminiature Very Fast Acting 0.031A 125V Radial 6 X 8mm CSA
Littelfuse 272.031 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.