Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.05A, 125VAC, 125VDC, 10000A (IR), INLINE/HOLDER
Littelfuse 273.05 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.