Fuse Subminiature Very Fast Acting 0.002A 125V Radial 6 X 8mm CSA
Sign in to ask questions about the Littelfuse 273.002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 273.002 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 273.002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.