Fuse Subminiature Very Fast Acting 5A 125V Radial 6 X 8mm CSA
Sign in to ask questions about the Littelfuse 273005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 273005 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 273005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.