Electric Fuse, Very Fast Blow, 0.6A, 125VAC, 125VDC, 10000A (IR), Inline/holder,
Littelfuse 274.6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 274.6 to view detailed technical specifications.
No datasheet is available for this part.