Fuse Subminiature Very Fast Acting 0.375A 125V Axial 2.36 X 7.11mm CSA/UL
Sign in to ask questions about the Littelfuse 275.375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 275.375 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 275.375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.