
FUSE BOARD MNT 375MA 125VAC/VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 27503750001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Current Rating | 375mA |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 275 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 27503750001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.