Fuse Subminiature 1A 125V Fast 2-Pin Plug Through Hole Bulk
Checking distributor stock and pricing after the page loads.
Littelfuse 2751100005 technical specifications.
| Current Rating | 1A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Plug |
| Acting | Fast |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.094(Max)A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.