Fuse Subminiature Very Fast Acting 20A 32V Radial 3.38 X 7.87mm CSA/UL
Sign in to ask questions about the Littelfuse 276020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 276020 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Manufacturer Series | 276 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 276020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.