Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 10000A (IR), THROUGH HOLE
Sign in to ask questions about the Littelfuse 279.25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 279.25 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 279.25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.