Fuse Holder 5A 125V Panel Mount Lug
Sign in to ask questions about the Littelfuse 282007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 282007 technical specifications.
| Type | Fuse Holder |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Voltage Rating | 125V |
| Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse 282007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.