
Littelfuse 2920L075/60 technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 10A |
| Typical Power Dissipation | 1.5W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 2920L075/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.