
Surface mount PTC resettable fuse, 2920 case code, offering a 60V DC rating and 10A maximum current. Features a 750mA hold current, 1.5A trip current, and 950mΩ resistance. Designed for surface mount applications with SMD/SMT termination, packaged in tape and reel. Approvals include cULus and TUV, with RoHS compliance. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 2920L075/60MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 10A |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| Resistance | 950mR |
| RoHS Compliant | Yes |
| Series | POLYFUSE® 2920L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L075/60MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.