
Surface mount PTC resettable fuse with 1 ohm resistance, designed for 30V DC operation. Features a 750mA hold current and trips at 1.5A, with a maximum current rating of 40A. Encased in a 2920 (7351 metric) surface mount package, it operates within a temperature range of -40°C to 85°C and offers 1.5W power dissipation. This RoHS compliant component is supplied on tape and reel, with cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 2920L075DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2920L075DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Length | 7.36mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L075DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.