
Surface mount resettable fuse, 2920 case code, offering 1.1A hold current and 2.2A trip current. Features a 33V operating voltage, 40A maximum current rating, and 410mΩ resistance. Designed for surface mount applications with a 7.98mm length, 5.44mm width, and 1mm height. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Approvals include cULus and TUV.
Sign in to ask questions about the Littelfuse 2920L100PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2920L100PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 1mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 410mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 5.44mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L100PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
