
Surface mount PTC resettable fuse, 0.25 ohm resistance, designed for 15V DC operation. Features a 1.25A hold current and a 2.5A trip current, with a maximum current rating of 40A. Housed in a 2920 (7351 metric) case code, this component is RoHS compliant and suitable for operation between -40°C and 85°C. Approvals include cULus and TUV, with packaging in tape and reel.
Sign in to ask questions about the Littelfuse 2920L125PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2920L125PR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 1.25A |
| Lead Free | Lead Free |
| Length | 7.36mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 2.5A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L125PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
