
Surface mount PTC resettable fuse with 1.5A hold current and 3A trip current, designed for 33VDC operation. Features a 40A maximum current rating, 1.5W power dissipation, and 230mΩ resistance. Housed in a 2920 (7351 metric) SMD package with solder pad termination, operating between -40°C and 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel for automated assembly.
Littelfuse 2920L150DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 230mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Terminal Material | Copper |
| Termination | SMD/SMT |
| Time to Trip | 2s |
| Trip Current | 3A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 5.44mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L150DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
