
Surface mount PTC resettable fuse with a 24V DC rating and 2A hold current. Features a low 0.125 ohm resistance and 40A maximum current rating. Designed for surface mounting in a 2920 case code, this component operates within a temperature range of -40°C to 85°C. It is RoHS compliant and supplied in tape and reel packaging. Approvals include cULus and TUV.
Sign in to ask questions about the Littelfuse 2920L200/24DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2920L200/24DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 2920L |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 4A |
| DC Rated Voltage | 24V |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L200/24DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
