PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 40A 1.5W 5s 0.05Ohm SMD Solder Pad 2920 T/R
Littelfuse 2920L200/24DRHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 2920L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.