
Surface mount resettable fuse, 2920 package, featuring a 2A hold current and 4A trip current. This component offers a maximum operating voltage of 15V DC and a maximum current rating of 40A. With a resistance of 125mR and a power dissipation of 1.5W, it operates within a temperature range of -40°C to 85°C. Approvals include cULus and TUV, with RoHS compliance.
Sign in to ask questions about the Littelfuse 2920L200DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2920L200DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 7.36mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 4A |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L200DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
