
Surface mount PTC resettable fuse with 3A hold current and 5A trip current. Features a 48mΩ resistance and 15V DC voltage rating. Encased in a 2920 (7351 metric) surface mount package, this component offers a maximum operating temperature of 85°C and a minimum of -40°C. Rated for 40A maximum current, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Littelfuse 2920L300/15DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2920L300/15DR technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Current Rating | 40A |
| Height | 1.25mm |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Length | 7.36mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | 2920L |
| Termination | SMD/SMT |
| Time to Trip | 20s |
| Trip Current | 5A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2920L300/15DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
