SMD PTC resettable fuse, 24V operating voltage, 3.3A hold current. Features dual-ended terminals and a compact 2920 package size. Operates reliably across a wide temperature range from -40°C to 85°C.
Littelfuse 2920L330/24MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2920L330/24MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.