
The Littelfuse 297010 is a 10A 32V DC miniature blade fuse with a resistance of 7.42 milliohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse is RoHS compliant and has a termination type of blade. It measures 10.9mm in length, 8.8mm in height, and 3.8mm in width, with a fuse size of 10.92 X 3.81 X 8.6mm.
Sign in to ask questions about the Littelfuse 297010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 297010 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 10.92 X 3.81 X 8.6mm |
| Height | 8.8mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.42mR |
| RoHS Compliant | Yes |
| Series | MINI |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 297010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
