Fuse Blade Fast Acting 25A Socket 10.92 X 3.81 X 8.6mm Nylon Automotive
Sign in to ask questions about the Littelfuse 297025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 297025 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 297025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.