
The 2N5064RP is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is rated for 200V DC and has a current rating of 500mA. The device is packaged in a TO-92 package and is available in quantities of 2000. The 2N5064RP is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 2N5064RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Current Rating | 500mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 2N5064RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
