
Silicon Controlled Rectifier, 25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Sign in to ask questions about the Littelfuse 2N6508G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 2N6508G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 2N6508G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.