
The TR3 303 fuse is a radial through hole fuse with a current rating of 160mA and a voltage rating of 125V. It is made of thermoplastic and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse is available in a package quantity of 1500 and is packaged in tape and reel. It meets UL and CSA approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30301600001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 160mA |
| Height | 0.315inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TR3® 303 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30301600001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.