Fuse Subminiature Fast Acting 0.16A 125V Radial 6 X 8mm Bulk CSA/UL
Littelfuse 3030160013 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.