Fuse Subminiature Fast Acting 0.5A 125V Radial 6 X 8mm Ammo CSA/UL
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Cold Resistance | 532mR |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |