This subminiature fuse features a fast-acting response and a current rating of 0.63A. It has a voltage rating of 125V and a radial termination style. The fuse operates within a temperature range of -25C to 70C. It is designed for use in applications requiring high current handling and fast response times.
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.63A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.015(Max)A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |