
This radial thermoplastic fuse has a current rating of 630mA and a voltage rating of 125V. It is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse is lead free and has approvals from UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30306300001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 630mA |
| DC Cold Resistance | 144.8mR |
| Height | 0.315inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 303 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30306300001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.