
The 30311000001 fuse from Littelfuse is a 1A, 125V radial through hole fuse with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It meets UL and CSA approvals and is available in a package quantity of 1500. The fuse is packaged in tape and reel format and features a height of 0.315inch.
Littelfuse 30311000001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 1A |
| DC Cold Resistance | 83.45mR |
| Height | 0.315inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 303 |
| Termination | Radial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30311000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.