
This thermoplastic radial fuse has a current rating of 1.6A and a voltage rating of 125V DC. It is approved by UL and CSA and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The fuse is packaged in a tape and reel format with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30311600001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 52mR |
| Height | 0.315inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 303 |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30311600001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.