Fuse Subminiature Fast Acting 5A 125V Radial 6 X 8mm Ammo CSA/UL
Littelfuse 3031500000 technical specifications.
| Current Rating | 5A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Termination Style | Radial |
| Acting | Fast |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.5(Max)A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 3031500000 to view detailed technical specifications.
No datasheet is available for this part.