Bidirectional Transient Voltage Suppressor (TVS) diode with 30kW peak pulse power and 150V reverse standoff voltage. Features a 150V operating supply voltage, 167.6V minimum breakdown voltage, and 233.4V clamping voltage. Designed for through-hole mounting with axial termination in a plastic package. Operates across a -55°C to 175°C temperature range and offers 129.8A peak pulse current handling. This silicon component is HALOGEN FREE and ROHS COMPLIANT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30KPA150CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 233.4V |
| Clamping Voltage-Max | 233.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 167.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 129.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 129.8A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Dissipation | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA150CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.