
Littelfuse's 30KPA288C Zener diode features a clamping voltage of 469.9V and a minimum breakdown voltage of 304.01V. Operating within a temperature range of -55°C to 175°C, this device is suitable for high-temperature applications. The diode is available in a package quantity of 800 units per reel, packaged in tape and reel format. It is RoHS compliant and has a peak pulse current and power rating of 64.5A and 30kW, respectively.
Littelfuse 30KPA288C technical specifications.
| Package/Case | P |
| Clamping Voltage | 469.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 304.01V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 288V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.5A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 288V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.