The 30KPA300A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a minimum operating temperature of -55°C and is available in an axial package. The diode has a maximum reverse voltage of 300V and a maximum power dissipation of 8W. It is suitable for use in applications where transient voltage suppression is required.
Sign in to ask questions about the Littelfuse 30KPA300A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30KPA300A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 334 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 484 |
| Breakdown Voltage-Nom | 334 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 30KPA300A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.