
Bidirectional transient voltage suppressor diode offering 30kW peak pulse power and 548.9A peak pulse current. Features a 30V reverse standoff voltage and 33.51V minimum breakdown voltage, with a 55.2V clamping voltage. Designed for through-hole mounting in a plastic package, operating across a -55°C to 175°C temperature range. This silicon component is lead-free, RoHS compliant, and HALOGEN FREE.
Sign in to ask questions about the Littelfuse 30KPA30CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30KPA30CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 55.2V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 33.51V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 548.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Peak Pulse Current | 548.9A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA30CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
