
Unidirectional TVS Diode for surge suppression, featuring a 48V operating supply voltage and 81.6V clamping voltage. This component offers a peak pulse power of 30kW and a maximum surge current of 371.3A. With a minimum breakdown voltage of 53.6V and a leakage current of 300uA, it operates across a temperature range of -55°C to 175°C. Designed for through-hole mounting with axial termination, it is lead-free and RoHS compliant.
Littelfuse 30KPA48A technical specifications.
| Package/Case | P |
| Clamping Voltage | 81.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 53.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 371.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 371.3A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.6V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
