
Unidirectional Transient Voltage Suppressor (TVS) diode with a 30kW peak pulse power rating and 297.1A peak pulse current capability. Features a 60V reverse standoff voltage, 67V minimum breakdown voltage, and 102V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 30µA. This silicon component is HALOGEN FREE and ROHS COMPLIANT, housed in a plastic package with axial termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 30KPA60A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 102V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Min Breakdown Voltage | 67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 297.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 297.1A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 67V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30KPA60A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.