The 30KPA60CA-B is a single-channel Zener diode with a breakdown voltage of 67V. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. This diode is not designed for power line protection and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Diode Type | ZENER |
| Min Breakdown Voltage | 67V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 297.1A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | 30KPA |
| RoHS | Compliant |