
Radial leaded, through-hole mount resettable fuse with 900mA hold current and 1.8A trip current. Features 30V DC voltage rating, 40A maximum current rating, and 220mΩ resistance. Operates between -40°C and 85°C, with 600mW power dissipation. Compliant with RoHS and lead-free standards, and holds cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 30R090UPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R090UPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 12.2mm |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 5.9s |
| Trip Current | 1.8A |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R090UPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.