Radial leaded, through-hole mount resettable fuse with 0.05 ohm resistance. Features a 30V DC rated voltage, 1.1A hold current, and 2.2A trip current. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 40A. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse 30R110UPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R110UPR technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 14.2mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 6.6s |
| Trip Current | 2.2A |
| DC Rated Voltage | 30V |
| Width | 6.6mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R110UPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.