The 30R135UPR is a 30V rated, 40A current rated, radial leaded polyfuse from Littelfuse. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The polyfuse is available in a radial leaded package with a lead pitch of 5.1mm and a thickness of 3.05mm. It is lead free and RoHS compliant, and is approved for use in cULus and TUV applications.
Sign in to ask questions about the Littelfuse 30R135UPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R135UPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 13.5mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R135UPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
