Radial resettable fuse with 1.35A hold current and 2.7A trip current, designed for 30V DC applications. Features 0.13 ohm resistance and 40A maximum current rating. Through-hole mounting with a 5.1mm lead pitch, this component operates from -40°C to 85°C and is RoHS compliant. Approvals include cULus and TUV.
Sign in to ask questions about the Littelfuse 30R135UU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R135UU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 13.5mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 7.3s |
| Trip Current | 2.7A |
| DC Rated Voltage | 30V |
| Width | 8.89mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R135UU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.