
Radial resettable fuse with 1.6A hold current and 3.2A trip current, designed for 30V DC applications. Features low 0.03 ohm resistance and 40A maximum current rating. Through-hole mounting with 5.1mm lead pitch, housed in a 3mm radial package. Operates across a wide temperature range from -40°C to 85°C. Compliant with RoHS and halogen-free standards, with cULus and TUV approvals.
Sign in to ask questions about the Littelfuse 30R160UPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R160UPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 15.4mm |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| DC Rated Voltage | 30V |
| Width | 8.89mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R160UPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
