
Radial PTC resettable fuse offering 1.6A hold current and 3.2A trip current at 30VDC. Features a 40A maximum current rating, 0.9W power dissipation, and 8-second time to trip. This lead-free component operates within a -40°C to 85°C temperature range and has a 5.1mm lead pitch. Approved by cULus and TUV, it is supplied in bulk packaging.
Littelfuse 30R160UU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 15.4mm |
| Hold Current | 1.6A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| DC Rated Voltage | 30V |
| Width | 8.89mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R160UU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
