PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Sign in to ask questions about the Littelfuse 30R250UPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R250UPR technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Power Dissipation | 1.2W |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| Width | 11.4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R250UPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.