Radial PTC resettable fuse with 2.5A hold current and 5A trip current, rated for 30VDC. Features 40A maximum current, 1.2W power dissipation, and 70mΩ resistance. Operates between -40°C and 85°C with a time to trip of 10.3 seconds. Compliant with RoHS and lead-free standards, this component is supplied in bulk packaging.
Sign in to ask questions about the Littelfuse 30R250UU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R250UU technical specifications.
| Approvals | cULus, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 18.3mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| Resistance | 70mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, 30R |
| Size | 3mm |
| Termination | Radial |
| Thickness | 3.05mm |
| Time to Trip | 10.3s |
| Trip Current | 5A |
| DC Rated Voltage | 30V |
| Width | 11.4mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R250UU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
