
PTC Resettable Fuse, 0.02ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE
Sign in to ask questions about the Littelfuse 30R300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 30R300 technical specifications.
| Approvals | cULus, TUV |
| Hold Current | 3A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 30R300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
